
11216 | |
|---|---|
DigiKey Part Number | 36-11216-ND |
Manufacturer | |
Manufacturer Product Number | 11216 |
Description | TERM TURRET PIN L=6.35MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.250" (6.35mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Double | |
Length - Above Board | 0.250" (6.35mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.500" (12.70mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.172" (4.37mm) | |
Diameter - Turret Head | 0.080" (2.03mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,13240 € | 28,31 € |
| 100 | 0,96300 € | 96,30 € |
| 500 | 0,91874 € | 459,37 € |
| 1 000 | 0,75259 € | 752,59 € |
| 2 500 | 0,70372 € | 1 759,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |











