PDUMV20HVNETLX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV20HVNETLX

DigiKey Part Number
PDUMV20HVNETLX-ND
Manufacturer
Manufacturer Product Number
PDUMV20HVNETLX
Description
PDU SWITCHED 3.2-3.8KW 200-240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA L6-20P
AC Outlets
24
Connector - AC Output
IEC 320-C13 (20), C19 (4)
Voltage - Input
200V, 208V, 220V, 230V, 240V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE, CSA, FCC, NOM, UL
Features
Load Meter
Weight
8.5 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1898,31000 €898,31 €
5838,42000 €4 192,10 €
10816,00400 €8 160,04 €
Manufacturers Standard Package
Unit Price without VAT:898,31000 €
Unit Price with VAT:1 077,97200 €