
P569-003-IND | |
|---|---|
DigiKey Part Number | 95-P569-003-IND-ND |
Manufacturer | |
Manufacturer Product Number | P569-003-IND |
Description | CABLE M-M HDMI-A 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male (Hooded Connector) | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,70000 € | 18,70 € |
| 10 | 15,89500 € | 158,95 € |
| 25 | 14,90000 € | 372,50 € |
| 50 | 14,18880 € | 709,44 € |
| 100 | 13,51200 € | 1 351,20 € |
| 250 | 12,66688 € | 3 166,72 € |
| 500 | 12,06310 € | 6 031,55 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,44000 € |


