
P568-040-HD | |
|---|---|
DigiKey Part Number | 95-P568-040-HD-ND |
Manufacturer | |
Manufacturer Product Number | P568-040-HD |
Description | CABLE M-M HDMI-A 40' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 40.0' (12.19m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 40.0' (12.19m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,38000 € | 47,38 € |
| 10 | 40,27400 € | 402,74 € |
| 25 | 37,75440 € | 943,86 € |
| 50 | 35,95360 € | 1 797,68 € |
| 100 | 34,53780 € | 3 453,78 € |
| Unit Price without VAT: | 47,38000 € |
|---|---|
| Unit Price with VAT: | 56,85600 € |

