
P560-100 | |
|---|---|
DigiKey Part Number | TL2161-ND |
Manufacturer | |
Manufacturer Product Number | P560-100 |
Description | CBL M-M DVI-D DUAL LINK 100' SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,11000 € | 126,11 € |
| 10 | 107,20800 € | 1 072,08 € |
| 25 | 100,64720 € | 2 516,18 € |
| Unit Price without VAT: | 126,11000 € |
|---|---|
| Unit Price with VAT: | 151,33200 € |

