
P502-050 | |
|---|---|
DigiKey Part Number | TL660-ND |
Manufacturer | |
Manufacturer Product Number | P502-050 |
Description | CABLE ASSY HD15 SHLD BLK 15.24M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 € | 40,32 € |
| 10 | 34,26900 € | 342,69 € |
| 25 | 32,12440 € | 803,11 € |
| 50 | 30,59200 € | 1 529,60 € |
| 100 | 29,13370 € | 2 913,37 € |
| 250 | 28,92316 € | 7 230,79 € |
| Unit Price without VAT: | 40,32000 € |
|---|---|
| Unit Price with VAT: | 48,38400 € |


