
P500-006 | |
|---|---|
DigiKey Part Number | TL721-ND |
Manufacturer | |
Manufacturer Product Number | P500-006 |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 8,65900 € | 86,59 € |
| 25 | 8,11720 € | 202,93 € |
| 50 | 7,72980 € | 386,49 € |
| 100 | 7,36090 € | 736,09 € |
| 250 | 6,90024 € | 1 725,06 € |
| 500 | 6,57124 € | 3 285,62 € |
| 1 000 | 6,42223 € | 6 422,23 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,22800 € |















