P011-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


L-com
In Stock: 1
Unit Price: 27,87000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 586
Unit Price: 20,34000 €
Datasheet
6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P011-006

DigiKey Part Number
TL606-ND
Manufacturer
Manufacturer Product Number
P011-006
Description
CRD 14AWG NEMAL6-20P - 320C13 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-20P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes