
P006-014-13RA | |
|---|---|
DigiKey Part Number | TL872-ND |
Manufacturer | |
Manufacturer Product Number | P006-014-13RA |
Description | CORD 18AWG 5-15P TO C13 RA 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.00' (4.27m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 14.00' (4.27m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 8,89200 € | 88,92 € |
| 25 | 8,33480 € | 208,37 € |
| 50 | 7,93700 € | 396,85 € |
| 100 | 7,55820 € | 755,82 € |
| 250 | 7,08536 € | 1 771,34 € |
| 500 | 6,74748 € | 3 373,74 € |
| 1 000 | 6,61860 € | 6 618,60 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,55200 € |







