
P004-006-ABL | |
|---|---|
DigiKey Part Number | TL1312-ND |
Manufacturer | |
Manufacturer Product Number | P004-006-ABL |
Description | CORD 18AWG IEC320C14 - 320C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Blue | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 6,50300 € | 65,03 € |
| 25 | 6,09560 € | 152,39 € |
| 50 | 5,80460 € | 290,23 € |
| 100 | 5,52760 € | 552,76 € |
| 250 | 5,18164 € | 1 295,41 € |
| 500 | 4,93452 € | 2 467,26 € |
| 1 000 | 4,69923 € | 4 699,23 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,18000 € |







