Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 150.9' (46.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-46M

DigiKey Part Number
TL1514-ND
Manufacturer
Manufacturer Product Number
N320-46M
Description
FIBER OPTIC CBL LC-LC DUPLEX 46M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 150.9' (46.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
150.9' (46.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,78000 €68,78 €
1058,46500 €584,65 €
2554,80680 €1 370,17 €
5052,19380 €2 609,69 €
10051,91830 €5 191,83 €
Manufacturers Standard Package
Unit Price without VAT:68,78000 €
Unit Price with VAT:82,53600 €
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 23
Unit Price: 18,96000 €
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 103
Unit Price: 20,60000 €
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 44
Unit Price: 25,46000 €
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 16
Unit Price: 35,50000 €
FIBER OPTIC CBL LC-LC DUPLEX 20M
In-Stock: 45
Unit Price: 34,94000 €