Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S05-BK | |
|---|---|
DigiKey Part Number | 95-N262-S05-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S05-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,72300 € | 87,23 € |
| 25 | 8,17560 € | 204,39 € |
| 50 | 7,78540 € | 389,27 € |
| 100 | 7,41390 € | 741,39 € |
| 250 | 6,95004 € | 1 737,51 € |
| 500 | 6,61864 € | 3 309,32 € |
| 1 000 | 6,48049 € | 6 480,49 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,32400 € |















