
N262-S03-BK | |
|---|---|
DigiKey Part Number | 95-N262-S03-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S03-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,60440 € | 165,11 € |
| 50 | 6,28900 € | 314,45 € |
| 100 | 5,98890 € | 598,89 € |
| 250 | 5,61412 € | 1 403,53 € |
| 500 | 5,34642 € | 2 673,21 € |
| 1 000 | 5,13127 € | 5 131,27 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,96000 € |

