
N262-006-BK | |
---|---|
DigiKey Part Number | 95-N262-006-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-006-BK |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,28000 € | 12,28 € |
10 | 10,43900 € | 104,39 € |
25 | 9,78520 € | 244,63 € |
50 | 9,31820 € | 465,91 € |
100 | 8,87340 € | 887,34 € |
250 | 8,31828 € | 2 079,57 € |
500 | 7,92164 € | 3 960,82 € |
1 000 | 7,88104 € | 7 881,04 € |
Unit Price without VAT: | 12,28000 € |
---|---|
Unit Price with VAT: | 14,73600 € |