
N201-007-OR | |
|---|---|
DigiKey Part Number | TL948-ND |
Manufacturer | |
Manufacturer Product Number | N201-007-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,69700 € | 46,97 € |
| 25 | 4,40320 € | 110,08 € |
| 50 | 4,19280 € | 209,64 € |
| 100 | 3,99270 € | 399,27 € |
| 250 | 3,74272 € | 935,68 € |
| 500 | 3,56420 € | 1 782,10 € |
| 1 000 | 3,39425 € | 3 394,25 € |
| 2 500 | 3,29336 € | 8 233,40 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,62400 € |











