
N080-D25-2M-WH | |
---|---|
DigiKey Part Number | TL1266-ND |
Manufacturer | |
Manufacturer Product Number | N080-D25-2M-WH |
Description | WIRE DUCT SOLID 2PC ADH 6.56' |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.984" (25.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.630" (16.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |