
N042E-WMR | |
|---|---|
DigiKey Part Number | 95-N042E-WMR-ND |
Manufacturer | |
Manufacturer Product Number | N042E-WMR |
Description | COLOR RING FOR EUROPEAN-STYLE IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 43.71mm H x 43.71mm W | |
Material | Polycarbonate (PC) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

