
N002-030-BL | |
---|---|
DigiKey Part Number | TL2061-ND |
Manufacturer | |
Manufacturer Product Number | N002-030-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,38000 € | 8,38 € |
10 | 7,12500 € | 71,25 € |
25 | 6,67840 € | 166,96 € |
50 | 6,35960 € | 317,98 € |
100 | 6,05610 € | 605,61 € |
250 | 5,67704 € | 1 419,26 € |
500 | 5,40634 € | 2 703,17 € |
1 000 | 5,18969 € | 5 189,69 € |
Unit Price without VAT: | 8,38000 € |
---|---|
Unit Price with VAT: | 10,05600 € |




