Line Conditioner 600W 120VAC 6' (1.83m) Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Line Conditioner 600W 120VAC 6' (1.83m) Tower
LS606M(Back)

LS606M

DigiKey Part Number
TL283-ND
Manufacturer
Manufacturer Product Number
LS606M
Description
LINE CONDITIONER 600W 6OUT 3-LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Line Conditioner 600W 120VAC 6' (1.83m) Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Power - Max
600W
Voltage - Input
85 ~ 147 VAC
Voltage - Output
120VAC
Connector - AC Output
NEMA 5-15R (6)
Cord Length
6' (1.83m)
Size / Dimension
4.764" L x 4.764" W (121.00mm x 121.00mm)
Height
5.315" (135.00mm)
Form
Tower
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 1 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,66000 €139,66 €
5130,34800 €651,74 €
10126,53200 €1 265,32 €
25121,65840 €3 041,46 €
50118,09620 €5 904,81 €
Manufacturers Standard Package
Unit Price without VAT:139,66000 €
Unit Price with VAT:167,59200 €