
CS16USBW | |
|---|---|
DigiKey Part Number | CS16USBW-ND |
Manufacturer | |
Manufacturer Product Number | CS16USBW |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 16 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 110 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 23.62" L x 17.72" W x 14.57" H (599.95mm x 450.09mm x 370.08mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | Lockable | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,72000 € | 939,72 € |
| Unit Price without VAT: | 939,72000 € |
|---|---|
| Unit Price with VAT: | 1 127,66400 € |













