


B118-002-HDR | |
|---|---|
DigiKey Part Number | 95-B118-002-HDR-ND |
Manufacturer | |
Manufacturer Product Number | B118-002-HDR |
Description | 2-PORT HDMI SPLITTER - HDMI 2.0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to HDMI | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | HDMI Female (2) | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 € | 102,47 € |
| 10 | 87,10600 € | 871,06 € |
| 25 | 81,65760 € | 2 041,44 € |
| 50 | 80,22580 € | 4 011,29 € |
| Unit Price without VAT: | 102,47000 € |
|---|---|
| Unit Price with VAT: | 122,96400 € |




