
B070-016-19-IP | |
|---|---|
DigiKey Part Number | B070-016-19-IP-ND |
Manufacturer | |
Manufacturer Product Number | B070-016-19-IP |
Description | NETCOMMANDER CAT5 CONSOLE KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord | |
Requires | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,08000 € | 1 817,08 € |
| Unit Price without VAT: | 1 817,08000 € |
|---|---|
| Unit Price with VAT: | 2 180,49600 € |







