
AV2FP | |
|---|---|
DigiKey Part Number | TL1987-ND |
Manufacturer | |
Manufacturer Product Number | AV2FP |
Description | ISOBAR SURGE W/COAX & NETWORK |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 5100J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | Type F Coax, RJ45 | |
Energy | 5100J | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,65000 € | 171,65 € |
| Unit Price without VAT: | 171,65000 € |
|---|---|
| Unit Price with VAT: | 205,98000 € |

