HDB-RJPT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-RJPT2

DigiKey Part Number
4958-HDB-RJPT2-ND
Manufacturer
Triplett
Manufacturer Product Number
HDB-RJPT2
Description
HD 5MP VIDEO BALUN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
BNC
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
113,93000 €13,93 €
512,21400 €61,07 €
1011,52600 €115,26 €
Manufacturers Standard Package
Unit Price without VAT:13,93000 €
Unit Price with VAT:16,71600 €