
MM350-NIST | |
---|---|
DigiKey Part Number | 2329-MM350-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MM350-NIST |
Description | MM350 TRMS DMM W/CERT |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max, Relative | |
Ranging | Manual | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Certificate, Temperature Probe, Test Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 108,50000 € | 108,50 € |
Unit Price without VAT: | 108,50000 € |
---|---|
Unit Price with VAT: | 130,20000 € |