
FT2020 | |
|---|---|
DigiKey Part Number | 4958-FT2020-ND |
Manufacturer | Triplett |
Manufacturer Product Number | FT2020 |
Description | THERMO HANDHELD GUN 89.6-108.5F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun 89.6°F ~ 108.5°F (32°C ~ 42.5°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 89.6°F ~ 108.5°F (32°C ~ 42.5°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,16000 € | 62,16 € |
| 5 | 57,61800 € | 288,09 € |
| 10 | 55,76600 € | 557,66 € |
| 25 | 53,40920 € | 1 335,23 € |
| Unit Price without VAT: | 62,16000 € |
|---|---|
| Unit Price with VAT: | 74,59200 € |


