
MG430-NIST | |
|---|---|
DigiKey Part Number | 2329-MG430-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MG430-NIST |
Description | DIGITAL INSULATION TESTER W/CERT |
Customer Reference | |
Detailed Description | Tester CAT III 1000V Measures Voltage 250 ~ 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tester | |
Specifications | Measures Voltage 250 ~ 1000V | |
Ratings | CAT III 1000V | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,62000 € | 378,62 € |
| Unit Price without VAT: | 378,62000 € |
|---|---|
| Unit Price with VAT: | 454,34400 € |

