
0401-11DD | |
|---|---|
DigiKey Part Number | 2329-0401-11DD-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 0401-11DD |
Description | COAX ADAPT F TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Category | Convert From (Adapter End) F Jack, Female Socket |
Mfr | Convert To (Adapter End) F Jack, Female Socket |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Bulkhead |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Female |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 5 | 37,48000 € | 187,40 € |
| 10 | 35,39800 € | 353,98 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,98000 € |

