Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-1-1240-TMCL

DigiKey Part Number
175-PD42-1-1240-TMCL-ND
Manufacturer
Manufacturer Product Number
PD42-1-1240-TMCL
Description
PANDRIVE NEMA17, 24V, 0.22NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
PD42-1-1240-TMCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
31.15 / 220
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
35gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1255,61000 €255,61 €
Manufacturers Standard Package
Unit Price without VAT:255,61000 €
Unit Price with VAT:306,73200 €