


WSU075-1500-R | |
---|---|
DigiKey Part Number | WSU075-1500-R-ND |
Manufacturer | |
Manufacturer Product Number | WSU075-1500-R |
Description | AC/DC WALL MNT ADAPTER 7.5V 11W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU075-1500-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 11 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,60000 € | 7,60 € |
Unit Price without VAT: | 7,60000 € |
---|---|
Unit Price with VAT: | 9,12000 € |