WAU_G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAU_G

WAU160-750-G

DigiKey Part Number
WAU160-750-G-ND
Manufacturer
Manufacturer Product Number
WAU160-750-G
Description
AC/AC WALL MNT ADPT 16VAC 750MA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16VAC 750mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU160-750-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
750mA
Power (Watts)
12 W
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
Rectangular, 3 Position
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 5-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50411,52669 €5 809,45 €
Manufacturers Standard Package
Unit Price without VAT:11,52669 €
Unit Price with VAT:13,83203 €