



TCT3-11E07AE | |
---|---|
DigiKey Part Number | 237-1600-ND |
Manufacturer | |
Manufacturer Product Number | TCT3-11E07AE |
Description | PWR XFMR LAMINATED 2.5VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 120V Primary 10V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT3-11E07AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.00mm L x 42.50mm W | |
Height - Seated (Max) | 54.10mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,48000 € | 7,48 € |
10 | 6,75000 € | 67,50 € |
25 | 6,47560 € | 161,89 € |
50 | 6,27420 € | 313,71 € |
100 | 6,07830 € | 607,83 € |
250 | 5,82716 € | 1 456,79 € |
500 | 5,64332 € | 2 821,66 € |
1 000 | 5,46459 € | 5 464,59 € |
Unit Price without VAT: | 7,48000 € |
---|---|
Unit Price with VAT: | 8,97600 € |