
N-66A-B | |
|---|---|
DigiKey Part Number | N-66A-B-ND |
Manufacturer | |
Manufacturer Product Number | N-66A-B |
Description | XFRMR ISOL 115V 230V-115V 250VA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 € | 70,52 € |
| Unit Price without VAT: | 70,52000 € |
|---|---|
| Unit Price with VAT: | 84,62400 € |

