


F-259U | |
|---|---|
DigiKey Part Number | 237-1948-ND |
Manufacturer | |
Manufacturer Product Number | F-259U |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 115V Primary 20V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-259U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.30mm L x 88.90mm W | |
Height - Seated (Max) | 104.77mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 7.4 lbs (3.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,13000 € | 49,13 € |
| 10 | 44,18100 € | 441,81 € |
| 25 | 42,33640 € | 1 058,41 € |
| 50 | 40,98740 € | 2 049,37 € |
| 100 | 39,67830 € | 3 967,83 € |
| Unit Price without VAT: | 49,13000 € |
|---|---|
| Unit Price with VAT: | 58,95600 € |

