


F-113X | |
|---|---|
DigiKey Part Number | 237-1900-ND |
Manufacturer | |
Manufacturer Product Number | F-113X |
Description | PWR XFMR LAMINATED 1.8VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.8VA Power Transformer 115V Primary 12V Secondary 150mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-113X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 150mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.32mm L x 34.93mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 7,16600 € | 71,66 € |
| 25 | 6,87360 € | 171,84 € |
| 50 | 6,66000 € | 333,00 € |
| 100 | 6,45180 € | 645,18 € |
| 250 | 6,18516 € | 1 546,29 € |
| 500 | 5,99002 € | 2 995,01 € |
| 1 000 | 5,80028 € | 5 800,28 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,54000 € |

