
M60X312C | |
|---|---|
DigiKey Part Number | 2254-M60X312C-ND |
Manufacturer | |
Manufacturer Product Number | M60X312C |
Description | INSERT YELLOW 0.34"DIA X 0.31" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.34" Dia x 0.31" H (8.7mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.31" H (8.7mm x 7.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30720 € | 7,68 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,26980 € | 26,98 € |
| 250 | 0,24936 € | 62,34 € |
| 500 | 0,23586 € | 117,93 € |
| 1 000 | 0,22377 € | 223,77 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

