
L6R120D-180-C6 | |
---|---|
DigiKey Part Number | L6R120D-180-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R120D-180-C6 |
Description | AC/DC DESKTOP ADAPTER 18V 119W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 119 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 6.6A | |
Power (Watts) | 119 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 1.301 lb (590.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 53,08712 € | 13 271,78 € |
Unit Price without VAT: | 53,08712 € |
---|---|
Unit Price with VAT: | 63,70454 € |