TE0722 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 33MHz 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0722 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 33MHz 16MB
TE0722-02

TE0722-02

DigiKey Part Number
1686-1077-ND
Manufacturer
Manufacturer Product Number
TE0722-02
Description
IC MODULE CORTEX-A9 33MHZ 16MB
Customer Reference
Detailed Description
TE0722 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7010) 33MHz 16MB
Datasheet
 Datasheet
EDA/CAD Models
TE0722-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Co-Processor
Zynq-7000 (Z-7010)
Manufacturer
Trenz Electronic GmbH
Speed
33MHz
Series
Flash Size
16MB
Packaging
Bulk
Connector Type
40 Pin
Part Status
Discontinued at DigiKey
Size / Dimension
0.710" L x 2.010" W (18.00mm x 51.00mm)
Module/Board Type
MCU, FPGA
Operating Temperature
0°C ~ 70°C
Core Processor
ARM Cortex-A9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,89000 €79,89 €
Manufacturers Standard Package
Unit Price without VAT:79,89000 €
Unit Price with VAT:95,86800 €