
TE0710-03-72C21-A | |
|---|---|
DigiKey Part Number | 1686-TE0710-03-72C21-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0710-03-72C21-A |
Description | IC MOD ARTIX7 A100T 100MHZ 512MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TE0710 Embedded Module Artix™ 7 XC7A100T-2CSG324C 512MB 32MB |
Category | Core Processor Artix™ 7 XC7A100T-2CSG324C |
Manufacturer Trenz Electronic GmbH | Flash Size 32MB |
Series | RAM Size 512MB |
Packaging Bulk | Connector Type 2 x 100 Pin |
Part Status Active | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Module/Board Type FPGA | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,97000 € | 214,97 € |
| Unit Price without VAT: | 214,97000 € |
|---|---|
| Unit Price with VAT: | 257,96400 € |

