TE0600-03I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0600-03I

DigiKey Part Number
1686-1027-ND
Manufacturer
Manufacturer Product Number
TE0600-03I
Description
IC MOD SPARTAN-6 125MHZ 256MB
Customer Reference
Detailed Description
TE0600 Embedded Module Spartan-6 LX-45 125MHz 256MB 16MB
Datasheet
 Datasheet
EDA/CAD Models
TE0600-03I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
Spartan-6 LX-45
Co-Processor
-
Speed
125MHz
Flash Size
16MB
RAM Size
256MB
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.