
DK-GL4502 | |
---|---|
DigiKey Part Number | 3641-DK-GL4502-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL4502 |
Description | GLOVES YARN GRAY SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yarn Gloves - Inspection, Safety Small Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Small | |
Material | Yarn | |
Color | Gray | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,98000 € | 30,98 € |
10 | 27,96800 € | 279,68 € |
25 | 27,04040 € | 676,01 € |
50 | 26,41660 € | 1 320,83 € |
100 | 25,85130 € | 2 585,13 € |
250 | 25,18236 € | 6 295,59 € |
Unit Price without VAT: | 30,98000 € |
---|---|
Unit Price with VAT: | 37,17600 € |