
DK-GL6501N-PR | |
|---|---|
DigiKey Part Number | 3641-DK-GL6501N-PR-ND |
Manufacturer | |
Manufacturer Product Number | DK-GL6501N-PR |
Description | GLOVES NITRILE RUBBER BLE XS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety XSmall Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XSmall | |
Material | Nitrile Rubber | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 € | 22,08 € |
| 10 | 19,77400 € | 197,74 € |
| 25 | 19,06880 € | 476,72 € |
| 50 | 18,59720 € | 929,86 € |
| 100 | 18,17080 € | 1 817,08 € |
| 250 | 17,66740 € | 4 416,85 € |
| Unit Price without VAT: | 22,08000 € |
|---|---|
| Unit Price with VAT: | 26,49600 € |

