Enclosed AC DC Converters 2 Output 14V 28mA, 71mA 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSX 1-14-50

DigiKey Part Number
440-BPSX1-14-50-ND
Manufacturer
Manufacturer Product Number
BPSX 1-14-50
Description
AC/DC CONVERTER 14V 747MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 14V 28mA, 71mA 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transcell Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
14V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
28mA, 71mA
Power (Watts)
747 mW
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,68670 €768,67 €
Unit Price without VAT:7,68670 €
Unit Price with VAT:9,22404 €