
BPSX 0.5-08-50 | |
|---|---|
DigiKey Part Number | 440-BPSX0.5-08-50-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 0.5-08-50 |
Description | AC/DC CONVERTER 8V 819MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 63mA, 63mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcell Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 63mA, 63mA | |
Power (Watts) | 819 mW | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,56460 € | 756,46 € |
| Unit Price without VAT: | 7,56460 € |
|---|---|
| Unit Price with VAT: | 9,07752 € |

