Similar
Similar

TZL 150-4812 | |
|---|---|
DigiKey Part Number | TZL150-4812-ND |
Manufacturer | |
Manufacturer Product Number | TZL 150-4812 |
Description | DC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 12.5A 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TZL 150-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.90" W x 1.97" H (198.9mm x 99.1mm x 50.0mm) | |
Approval Agency | - | |
Base Product Number |



