
TZL 100-2424 | |
|---|---|
DigiKey Part Number | TZL100-2424-ND |
Manufacturer | |
Manufacturer Product Number | TZL 100-2424 |
Description | DC/DC CONVERTER 24V 101W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 3.74" W x 1.50" H (198.1mm x 95.0mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 € | 106,75 € |
| Unit Price without VAT: | 106,75000 € |
|---|---|
| Unit Price with VAT: | 128,10000 € |

