


TVN 5-4821WI | |
|---|---|
DigiKey Part Number | 1951-1879-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4821WI |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4821WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,13000 € | 53,13 € |
| 5 | 51,15200 € | 255,76 € |
| 10 | 50,32200 € | 503,22 € |
| 30 | 49,03067 € | 1 470,92 € |
| 50 | 48,44060 € | 2 422,03 € |
| 100 | 47,65090 € | 4 765,09 € |
| Unit Price without VAT: | 53,13000 € |
|---|---|
| Unit Price with VAT: | 63,75600 € |

