

TVN 5-4812WI | |
|---|---|
DigiKey Part Number | 1951-1876-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4812WI |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4812WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| 5 | 48,89400 € | 244,47 € |
| 10 | 48,64600 € | 486,46 € |
| 30 | 47,93800 € | 1 438,14 € |
| 50 | 47,74540 € | 2 387,27 € |
| 100 | 47,36770 € | 4 736,77 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,96800 € |


