TVN 5-0925WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVN 5-0925WI

TVN 5-0925WI

DigiKey Part Number
1951-1864-ND
Manufacturer
Manufacturer Product Number
TVN 5-0925WI
Description
DC DC CONVERTER +/-24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 104mA, 104mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 5-0925WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
104mA, 104mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
159,85000 €59,85 €
559,20600 €296,03 €
1058,56200 €585,62 €
3057,43800 €1 723,14 €
5057,38680 €2 869,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,85000 €
Unit Price with VAT:71,82000 €