


TVN 5-0910WI | |
|---|---|
DigiKey Part Number | 1951-1856-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-0910WI |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.515A 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-0910WI Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 12V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.515A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 € | 58,58 € |
| 5 | 56,40600 € | 282,03 € |
| 10 | 55,49000 € | 554,90 € |
| 30 | 54,06600 € | 1 621,98 € |
| 50 | 53,41560 € | 2 670,78 € |
| 100 | 52,54450 € | 5 254,45 € |
| Unit Price without VAT: | 58,58000 € |
|---|---|
| Unit Price with VAT: | 70,29600 € |

